Reference Only

A765KN227M1ALAE020

Aluminum Organic Polymer Capacitors 10Vol 220uF SMD 2KHr ESR=20 mOhms

Manufacturer:

Mfr Part:
A765KN227M1ALAE020

TTI Part:
A765KN227M1ALAE020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length9.7 mm (0.382 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR20 mOhms
Ripple Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesA765
PackagingReel
Leakage Current440 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.107$53.50
$0.106$106.00
$0.105$157.50
$0.104$312.00
$0.103$515.00
$0.102$1,224.00
$0.076$1,824.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.