Reference Only

A765KH477M0JLAE016

Aluminum Organic Polymer Capacitors 6.3Vo 470uF SMD 2KHr ESR=16 mOhms

Manufacturer:

Mfr Part:
A765KH477M0JLAE016

TTI Part:
A765KH477M0JLAE016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length7.5 mm (0.295 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR16 mOhms
Ripple Current3.22 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesA765
PackagingReel
Leakage Current592 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.221$2,652.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.