Reference Only

A759MS566M1KAAE045

Aluminum Organic Polymer Capacitors 80Volt 56uF RAD 2KHr ESR=45 mOhms

Manufacturer:

Mfr Part:
A759MS566M1KAAE045

TTI Part:
A759MS566M1KAAE045

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance56 uF
Voltage Rating DC80 VDC
Termination StyleRadial
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR45 mOhms
Ripple Current2.63 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
SeriesA759
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing5 mm
Leakage Current672 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.01$2,525.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes