Reference Only

A759BQ226M1HAAE075

Aluminum Organic Polymer Capacitors 50Volt 22uF RAD 2KHr ESR=75 mOhms

Manufacturer:

Mfr Part:
A759BQ226M1HAAE075

TTI Part:
A759BQ226M1HAAE075

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance22 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Length11 mm (0.433 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR75 mOhms
Ripple Current560 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter5 mm
Package TypeCan
SeriesA759
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing2 mm
Leakage Current165 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.28$280.00
$0.26$520.00
$0.20$1,600.00
$0.198$2,376.00
$0.175$3,500.00
$0.173$5,190.00
$0.172$11,008.00
$0.17$21,760.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes