Reference Only
A758KK687M0EAAE016
Aluminum Organic Polymer Capacitors 2.5Vo 680uF RAD 5KHr ESR=16 mOhms
Datasheet
A758KK687M0EAAE016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 680 uF | |
| Voltage Rating DC | 2.5 VDC | |
| Termination Style | Radial | |
| Length | 8 mm (0.315 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 5000 Hour | |
| Tolerance | 20 % | |
| ESR | 16 mOhms | |
| Ripple Current | 4.1 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 8 mm | |
| Package Type | Can | |
| Series | A758 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $120.00 | |
| $0.238 | $238.00 | |
| $0.235 | $587.50 | |
| $0.233 | $1,165.00 | |
| $0.171 | $1,710.00 | |
| $0.15 | $3,000.00 | |
| $0.149 | $5,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.