Reference Only
A758KK227M1AAAE014
Aluminum Organic Polymer Capacitors 10Vol 220uF RAD 5KHr ESR=14 mOhms
Datasheet
A758KK227M1AAAE014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 220 uF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | Radial | |
| Length | 8 mm (0.315 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 5000 Hour | |
| Tolerance | 20 % | |
| ESR | 14 mOhms | |
| Ripple Current | 4.8 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 8 mm | |
| Package Type | Can | |
| Series | A758 | |
| Packaging | Bulk | |
| Lead Spacing | 3.5 mm | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.242 | $1,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.