Reference Only

A758EK477M0JAAE015

Aluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 5KHr ESR=15 mOhms

Manufacturer:

Mfr Part:
A758EK477M0JAAE015

TTI Part:
A758EK477M0JAAE015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC6.3 VDC
Termination StyleRadial
Length8 mm (0.315 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR15 mOhms
Ripple Current3.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesA758
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.199$199.00
$0.182$546.00
$0.177$885.00
$0.175$1,400.00
$0.173$2,768.00
$0.171$5,472.00
$0.169$10,816.00
$0.168$21,504.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes