Reference Only

A758BG106M1EDAE070

Aluminum Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms

Manufacturer:

Mfr Part:
A758BG106M1EDAE070

TTI Part:
A758BG106M1EDAE070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance10 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length7 mm (0.276 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR70 mOhms
Ripple Current750 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter5 mm
Package TypeCan
SeriesA758
PackagingBulk
Dissipation Factor DF10 %
Lead Spacing5 mm
Leakage Current120 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.142$710.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes