Reference Only

A755MS477M1CAAE013

Aluminum Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=13 mOhms

Manufacturer:

Mfr Part:
A755MS477M1CAAE013

TTI Part:
A755MS477M1CAAE013

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR13 mOhms
Ripple Current5.25 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesA755
PackagingBulk
Leakage Current1.128 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.581$145.25
$0.537$268.50
$0.499$499.00
$0.459$1,147.50
$0.444$2,220.00
$0.439$4,390.00
$0.435$8,700.00
$0.431$17,240.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes