Reference Only

A755MS337M1EAAE015

Aluminum Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms

Manufacturer:

Mfr Part:
A755MS337M1EAAE015

TTI Part:
A755MS337M1EAAE015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR15 mOhms
Ripple Current4.85 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesA755
PackagingBulk
Leakage Current1.238 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 17-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.535$1,337.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.