Reference Only

A750MV827M1EAAE014

Aluminum Organic Polymer Capacitors 25Vol 820uF RAD 2KHr ESR=14 mOhms

Manufacturer:

Mfr Part:
A750MV827M1EAAE014

TTI Part:
A750MV827M1EAAE014

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance820 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length14 mm (0.551 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR14 mOhms
Ripple Current5.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesA750
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing5 mm
Leakage Current4.1 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.374$935.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes