Reference Only

A750MV397M1VAAE020

Aluminum Organic Polymer Capacitors 35Vol 390uF RAD 2KHr ESR=20 mOhms

Manufacturer:

Mfr Part:
A750MV397M1VAAE020

TTI Part:
A750MV397M1VAAE020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance390 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Length14 mm (0.551 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR20 mOhms
Ripple Current4.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesA750
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing5 mm
Leakage Current2.73 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.358$895.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes