Reference Only

A750MS567M1EAAE015

Aluminum Organic Polymer Capacitors 25Vol 560uF RAD 2KHr ESR=15 mOhms

Manufacturer:

Mfr Part:
A750MS567M1EAAE015

TTI Part:
A750MS567M1EAAE015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR15 mOhms
Ripple Current4.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesA750
PackagingBulk
Lead Spacing5 mm
Leakage Current2.8 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.433$1,082.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.