Reference Only

A750MS567M1AAAE015

Aluminum Organic Polymer Capacitors 560UF 25V ESR=15

Manufacturer:

Mfr Part:
A750MS567M1AAAE015

TTI Part:
A750MS567M1AAAE015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Length12 mm (0.472 in)
Life2000 Hour
Tolerance20 %
ESR15 mOhms
Ripple Current4.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm (0.393 in)
SeriesA750
PackagingBulk
Leakage Current2.8 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.