Reference Only

A750KS227M1EEAE015

Aluminum Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms

Manufacturer:

Mfr Part:
A750KS227M1EEAE015

TTI Part:
A750KS227M1EEAE015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR15 mOhms
Ripple Current4.42 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesA750
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing3.5 mm
Leakage Current1.1 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.24$1,440.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes