Reference Only

A750EM827M0JAAE008

Aluminum Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms

Manufacturer:

Mfr Part:
A750EM827M0JAAE008

TTI Part:
A750EM827M0JAAE008

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance820 uF
Voltage Rating DC6.3 VDC
Termination StyleRadial
Length9 mm (0.354 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR8 mOhms
Ripple Current5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesA750
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing2.5 mm
Leakage Current1.033 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.134$1,072.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.