Reference Only

A750EK337M1AAAE016

Aluminum Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=16 mOhms

Manufacturer:

Mfr Part:
A750EK337M1AAAE016

TTI Part:
A750EK337M1AAAE016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Length8 mm (0.315 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR16 mOhms
Ripple Current4.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesA750
PackagingBulk
Leakage Current660 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.128$1,024.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.