Reference Only

A750BK107M1AAAE024

Aluminum Organic Polymer Capacitors 10Vol 100uF RAD 2KHr ESR=24 mOhms

Manufacturer:

Mfr Part:
A750BK107M1AAAE024

TTI Part:
A750BK107M1AAAE024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Length8 mm (0.315 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR24 mOhms
Ripple Current2.49 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter5 mm
Package TypeCan
SeriesA750
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing2 mm
Leakage Current200 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.094$940.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes