Reference Only

A700X157M010ATE010

Aluminum Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=10 mOhms

Manufacturer:

Mfr Part:
A700X157M010ATE010

TTI Part:
A700X157M010ATE010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR10 mOhms
Ripple Current4.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height4 mm
Package TypeMolded
SeriesA700
PackagingReel
Dissipation Factor DF6 %
Leakage Current60 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250045
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

9,500
On Order
9,500 expected 16-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.72$860.00
Need more?

My Notes

Sign into see notes.