Reference Only
A700X107M008ATE015
Aluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=15 mOhms
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 8 VDC | |
| Termination Style | SMD/SMT | |
| Length | 7.3 mm (0.287 in) | |
| Width | 4.3 mm (0.169 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| ESR | 15 mOhms | |
| Ripple Current | 3.9 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 4 mm | |
| Package Type | Molded | |
| Series | A700 | |
| Packaging | Reel | |
| Dissipation Factor DF | 6 % | |
| Leakage Current | 32 uA | |
| Moisture Sensitive | Yes | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
3,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.57 | $785.00 | |
| $1.45 | $1,450.00 | |
| $1.44 | $2,880.00 | |
| $1.42 | $5,680.00 | |
| $1.41 | $11,280.00 |
Need more?
My Notes
Sign into see notes.