Reference Only

A700V686M006ATE018

Aluminum Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=18 mOhms

Manufacturer:

Mfr Part:
A700V686M006ATE018

TTI Part:
A700V686M006ATE018

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance68 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR18 mOhms
Ripple Current3.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height2 mm
Package TypeMolded
SeriesA700
PackagingReel
Dissipation Factor DF6 %
Leakage Current17 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

7,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.704$704.00
$0.654$1,308.00
$0.648$1,944.00
$0.641$3,205.00
$0.635$6,350.00
$0.628$10,048.00
Need more?

My Notes

Sign into see notes.