Reference Only
A351SW602Q450AV00B
Aluminum Electrolytic Capacitors - Screw Terminal 6000UF 7V
Datasheet
PEH200YX460BQU2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 6 mF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 91.6 mm | |
| Length | 145.5 mm | |
| Lead Spacing | 32 mm | |
| Product | Low ESR Electrolytic Capacitors | |
| Tolerance | - 10 %, + 30 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | PEH200YX460BQU2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 204 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $159.74 | $32,586.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes