Reference Only

95158-15MH

Tantalum Capacitors - Solid SMD 68UF 20V 20% X

Manufacturer:

Mfr Part:
T495X686M020AH 4095

TTI Part:
95158-15MH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series95158
Capacitance68 uF
Voltage Rating DC20 VDC
Tolerance20 %
ESR150 mOhms
Case Code - in2815
Case Code - mm7343
Mfr Case CodeX Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4 mm (0.157 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesT495X686M020AH 4095

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.94$3,470.00
Need more?
Sign in to add projects and notes