Reference Only

95158-06KH

Tantalum Capacitors - Solid SMD 100UF 10V 10% D

Manufacturer:

Mfr Part:
T495D107K010AH 4095

TTI Part:
95158-06KH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series95158
Capacitance100 uF
Voltage Rating DC10 VDC
Tolerance10 %
Case Code - in2917
Case Code - mm7343
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height3.1 mm (0.122 in)
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
QualificationEREL
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current10 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.06$2,030.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.