Reference Only

5157676

Board Mount Temperature Sensors NI-LEAD EXT PT1000 CLASS B

Manufacturer:

Mfr Part:
5157676

TTI Part:
5157676

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
PackagingBulk
Product TypeBoard Mount Temperature Sensor ICs
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.80$1,080.00
Need more?
Sign in to add projects and notes