Reference Only

5016951

Board Mount Temperature Sensors EC3032 PT1000 B ENCAP

Manufacturer:

Mfr Part:
5016951

TTI Part:
5016951

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 200 C
PackagingBulk
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$25.91$2,591.00
Need more?
Available Regional Inventory
100 available now at ttiasia.com
Sign in to add projects and notes