Reference Only

30HV11N471KN

Multilayer Ceramic Capacitors MLCC - Leaded 3000V 470pF C0G 10% LS=5.08mm

Manufacturer:

Mfr Part:
30HV11N471KN

TTI Part:
30HV11N471KN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesHV
Termination StyleRadial
Capacitance470 pF
Voltage Rating DC3 kVDC
DielectricC0G (NP0)
Tolerance10 %
Lead Spacing5.08 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
ProductGeneral Type MLCCs
Length8.13 mm
Width6.35 mm
Height7.62 mm
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$42.43$424.30
$41.77$2,088.50
$40.08$4,008.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes