Reference Only
2736
Capacitor Hardware Mounting Clamp 35mm
Datasheet
2736 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Hardware | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| Dimensions | 35 mm (1.378 in) | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Series | PYC | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8302496085 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |