Reference Only
20HV13B103PN
Multilayer Ceramic Capacitors MLCC - Leaded 2000V 0.01uF X7R 0% + 100% LS=10.16mm
Datasheet
20HV13B103PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | HV | |
| Termination Style | Radial | |
| Capacitance | 10 nF | |
| Voltage Rating DC | 2 kVDC | |
| Dielectric | X7R | |
| Tolerance | 0 %, + 100 % | |
| Lead Spacing | 10.16 mm | |
| Case Style | Conformally Coated | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Product | General Type MLCCs | |
| Length | 6.35 mm | |
| Width | 5.59 mm | |
| Height | 5.08 mm | |
| Packaging | WAFL | |
| Dissipation Factor DF | 2.5 % | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |