Reference Only
10HV33N203JC
Multilayer Ceramic Capacitors MLCC - Leaded 1000V 0.02uF C0G 5% LS=17.78mm
Datasheet
10HV33N203JC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | HV | |
| Termination Style | Radial | |
| Capacitance | 20 nF | |
| Voltage Rating DC | 1 kVDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Lead Spacing | 17.78 mm | |
| Case Style | Conformally Coated | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | High Voltage MLCCs | |
| Length | 21.59 mm | |
| Width | 10.16 mm | |
| Height | 6.89 mm | |
| Packaging | Bulk | |
| Class | Class 1 | |
| Dissipation Factor DF | 0.15 % | |
| Lead Diameter | 0.635 mm | |
| Lead Style | Straight | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |