Reference Only
TBPDPNS100PGUCV
End of Life
Board Mount Pressure Sensors DIP LowProfile Port SiliconGelOpt 100psi
Datasheet
TBPDPNS100PGUCV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Accuracy | 0.15 % | |
| Burst Pressure | 300 psi | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Operating Pressure | 0 psi to 100 psi | |
| Operating Supply Current | 600 uA | |
| Operating Supply Voltage | 5 V | |
| Output Type | Analog | |
| Packaging | Blister Pack | |
| Package / Case | DIP-4 | |
| Pin Count | 4 | |
| Port Type | No Port | |
| Pressure Type | Gauge | |
| Product Type | Board Mount Pressure Sensors | |
| Series | TBP | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 12 V | |
| Supply Voltage - Min | 1.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Blister Pack
Pricing not available for this package type
Need pricing?