Reference Only

SR732ATK001KIT

Resistor Kits THICK FILM 49 values, 50 pcs ea.

Manufacturer:

Mfr Part:
SR732ATK001KIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryResistor Kits
SeriesSR73
ProductThick Film Resistor SMD Kits
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Resistance Range30 mOhms to 10 Ohms
Power Rating330 mW (1/3 W)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating1.58 V
QualificationAEC-Q200
PackagingBulk
Product TypeResistor Kits
SubcategoryResistors
TypeCurrent Sense Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$112.96$112.96
$99.93$999.30
Need more?