Reference Only

SLN2TTED33L0D

Current Sense Resistors - SMD 2W 0.033 Ohm 0.5% 75ppm.

Manufacturer:

Mfr Part:
SLN2TTED33L0D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesSLN2
Resistance33 mOhms
Power Rating2 W
Tolerance0.5 %
Temperature Coefficient75 PPM / C
Case Code - in4527
Case Code - mm11570
Length11.5 mm (0.453 in)
Width7 mm (0.276 in)
Height2.4 mm (0.094 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
FeaturesMolded Resistors
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeSurface Mount Molded Current Sense Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.583$583.00
Need more?
Contact Us