Reference Only

SG73STK001KIT

Resistor Kits SG73 SERIES KIT 101 values,25 pcs ea.

Manufacturer:

Mfr Part:
SG73STK001KIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryResistor Kits
SeriesSG73
ProductResistor Kits
Termination StyleSMD/SMT
Resistance Range1 Ohms to 10 MOhms
Tolerance1 %
Temperature Coefficient100 PPM / C to 200 PPM / C
QualificationAEC-Q200
PackagingBulk
Number of Pieces per Value25
Number of Values101 Values
Product TypeResistor Kits
SubcategoryResistors
Total Number of Pieces2525 Pieces
TypeSurge Current Flat Chip Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$820.13$820.13
$746.75$7,467.50
Need more?
Contact Us