SDR1006TTEB270M KOA Speer

SDR1006TTEB270M

Obsolete
Power Inductors - SMD 1006 27uH 20%

Manufacturer:

Mfr Part:
SDR1006TTEB270M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryPower Inductors - SMD
Package / Case1006 (2515 metric)
ShieldingUnshielded
Inductance27 uH
Tolerance20 %
Maximum DC Current1.75 mA
Maximum DC Resistance110 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
TerminationStandard
Length9.5 mm
Width5.5 mm
Height5.5 mm
Diameter9.5 mm
SeriesSDR
PackagingReel
ApplicationPower
Case Code - in1006
Case Code - mm2515
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?