SDR0805LTEB470K KOA Speer

SDR0805LTEB470K

Obsolete
Power Inductors - SMD 0805 47uH 10%

Manufacturer:

Mfr Part:
SDR0805LTEB470K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryPower Inductors - SMD
Package / Case0805 (2012 metric)
Inductance47 uH
Tolerance10 %
Maximum DC Current1 mA
Maximum DC Resistance200 mOhms
TerminationStandard
Length7.5 mm
Width5 mm
SeriesSDR-L
PackagingReel
ApplicationPower
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?