Reference Only

RTYS03TTE7583

Resistor Networks & Arrays 3K/150K 0.1%ABS/0.1%RATIO.

Manufacturer:

Mfr Part:
RTYS03TTE7583

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesRTY
ProductNetworks
Termination StyleSMD/SMT
Tolerance0.1 %
Number of Resistors2 Resistor
Number of Pins3 Pin
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
Package / CaseSOT-23-3
QualificationAEC-Q200
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.58$4,740.00
$1.46$8,760.00
Need more?
Contact Us