Reference Only

RN413ASTTER82J50

MELF Resistors .82 ohm 5% 1W 50ppm AEC-Q200.

Manufacturer:

Mfr Part:
RN413ASTTER82J50

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryMELF Resistors
SeriesRN41
Resistance820 mOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient50 PPM / C
Maximum Operating Temperature+ 70 C
Voltage Rating400 V
Case Code - mmMELF 0207
Diameter2.2 mm
Length5.9 mm
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductProfessional Automotive Thin Film SMD
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.198$297.00
$0.196$588.00
$0.194$1,455.00
Need more?
Contact Us