Reference Only
RK73H3ATTE4121F
Thick Film Resistors - SMD 4.12K OHM 1%.
Datasheet
RK73H3ATTE4121F DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | KOA Speer | |
Product Category | Thick Film Resistors - SMD | |
Packaging | Reel | |
Series | RK73H | |
Resistance | 4.12 kOhms | |
Power Rating | 1 W | |
Tolerance | 1 % | |
Temperature Coefficient | 100 PPM / C | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 155 C | |
Voltage Rating | 200 V | |
Case Code - in | 2512 | |
Case Code - mm | 6332 | |
Length | 6.3 mm (0.248 in) | |
Width | 3.1 mm (0.122 in) | |
Height | 0.6 mm (0.024 in) | |
Application | Automotive Grade | |
Features | Precision Resistors | |
Qualification | AEC-Q200 | |
Mounting Style | PCB Mount | |
Product Type | Thick Film Resistors | |
Product | Thick Film Chip Resistors | |
Subcategory | Resistors | |
Technology | Thick Film | |
Termination Style | SMD/SMT |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210030 |
TARIC | 8533210000 |
RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$0.061 | $244.00 | |
$0.055 | $440.00 | |
$0.053 | $1,272.00 |
Need more?