Reference Only

RCR60CT52A474J

Thick Film Resistors - Through Hole 470K ohm 5%.

Manufacturer:

Mfr Part:
RCR60CT52A474J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryThick Film Resistors - Through Hole
SeriesRCR
Resistance470 kOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient350 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating4 kV
Diameter3.5 mm
Length9.5 mm
Termination StyleAxial
QualificationAEC-Q200
PackagingAmmo Pack
Lead Diameter0.7 mm
ProductThick Film Resistors Leaded
TypeAnti-Surge Power Type Leaded Resistor
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.195$390.00
$0.174$696.00
$0.171$1,710.00
Need more?