Reference Only

RC1/4T682J

Obsolete
Carbon Composition Resistors 6.8K ohm 5%

Manufacturer:

Mfr Part:
RC1/4T682J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCarbon Composition Resistors
SeriesRC
Termination StyleAxial
Resistance6.8 kOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Voltage Rating100 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter2.4 mm
Length6.3 mm
PackagingBulk
Lead Spacing0.6 mm
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
ProductResistors Carbon Composition
SubcategoryResistors
TechnologyCarbon Comp
Temperature Coefficient- 6 PPM / C, 0 PPM / C
TypeCarbon Composition Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100060
TARIC8533100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?