Reference Only

RC1/4T270J

Obsolete
Carbon Composition Resistors 27 ohm 5%

Manufacturer:

Mfr Part:
RC1/4T270J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCarbon Composition Resistors
SeriesRC
Termination StyleAxial
Resistance27 Ohms
Power Rating250 mW (1/4 W)
Tolerance5 %
Voltage Rating100 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter2.4 mm
Length6.3 mm
PackagingBulk
Lead Spacing0.6 mm
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
ProductResistors Carbon Composition
SubcategoryResistors
TechnologyCarbon Comp
TypeCarbon Composition Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100060
TARIC8533100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?