RBAQ24TTEB472J KOA Speer

RBAQ24TTEB472J

Resistor Networks & Arrays 4.7K 5% 24 PIN BUSS QSOP.

Manufacturer:

Mfr Part:
RBAQ24TTEB472J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesRBX
ProductNetworks
Termination StyleSMD/SMT
Resistance4.7 kOhms
Tolerance5 %
Circuit TypeBussed
Number of Resistors23 Resistor
Number of Pins24 Pin
Package / CaseQSOP-24
QualificationAEC-Q200
Power per Element1 W
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.46$3,650.00
$1.35$6,750.00
Need more?
Contact Us