
RBAQ24LTEB103J
Resistor Networks & Arrays 10K 5% 24 PIN BUSS QSOP
Datasheet
RBAQ24LTEB103J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | RBX | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistance | 10 kOhms | |
| Tolerance | 5 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 23 Resistor | |
| Number of Pins | 24 Pin | |
| Temperature Coefficient | 10 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | QSOP-24 | |
| Length | 8.66 mm | |
| Width | 5.99 mm | |
| Qualification | AEC-Q200 | |
| Power per Element | 1 W | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100020 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?