Reference Only
PX2AN1XX100PSAAX
Obsolete
Pressure Sensors - Industrial Std,Pckrd,NPT 1/4-18 100psi,Sealed Gage
Datasheet
PX2AN1XX100PSAAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Accuracy | 0.25 % | |
| Height | 21.5 mm | |
| Length | 66 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Screw Mount | |
| Operating Pressure | 100 psi | |
| Operating Supply Current | 4 mA | |
| Operating Supply Voltage | 5 V | |
| Output Type | Amplified | |
| Output Voltage | 5 V | |
| Packaging | Bulk | |
| Port Size | 1/4 in - 18 NPT Male | |
| Pressure Type | Gauge | |
| Product Type | Industrial Pressure Sensors | |
| Product | Transducers | |
| Series | PX2 | |
| Subcategory | Sensors | |
| Width | 21.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?