Reference Only
PX2AF1XX200PSBCX
Pressure Sensors - Industrial PX2 Pressure Transducer.
Datasheet
PX2AF1XX200PSBCX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Accuracy | 0.25 % | |
| Height | 21.5 mm | |
| Length | 63.4 mm | |
| Output Type | Amplified | |
| Product Type | Industrial Pressure Sensors | |
| Product | Transducers | |
| Series | PX2 | |
| Subcategory | Sensors | |
| Width | 21.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $268.27 | $10,730.80 |
Need more?