Reference Only

PCF2L101K

Ceramic Composition Resistors 2watt 100ohm 10%.

Manufacturer:

Mfr Part:
PCF2L101K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCeramic Composition Resistors
SeriesHPC/PCF
Termination StyleAxial
Resistance100 Ohms
Power Rating2 W
Tolerance10 %
Voltage Rating300 V
Temperature Coefficient- 1200 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Diameter7 mm
Length19 mm
QualificationAEC-Q200
PackagingBulk
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.36$2,180.00
$4.06$4,060.00
Need more?
Contact Us