Reference Only

PCF1C3R3K

Ceramic Composition Resistors 1W 3.3ohm 10%.

Manufacturer:

Mfr Part:
PCF1C3R3K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCeramic Composition Resistors
SeriesPCF
Termination StyleAxial
Resistance3.3 Ohms
Power Rating1 W
Tolerance10 %
Voltage Rating500 V
Temperature Coefficient- 900 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Diameter5.5 mm
Length16.5 mm
QualificationAEC-Q200
PackagingBulk
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-l
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.457$457.00
$0.387$1,935.00
Need more?