Reference Only

NVD14UCD1800

Varistors 1800Volt 14mm.

Manufacturer:

Mfr Part:
NVD14UCD1800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryVaristors
SeriesU
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC1 kVAC
Voltage Rating DC1 kVDC
Varistor Voltage1.8 kV
Clamping Voltage2.97 kV
Diameter14 mm
Peak Surge Current4.5 kA
Surge Energy Rating360 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q100
PackagingReel
Length4.3 mm
Product TypeVaristors
SubcategoryVaristors
TypeMetal Oxide Varistor Disk Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.412$412.00
$0.377$754.00
$0.345$1,725.00
$0.332$3,320.00
Need more?
Contact Us