Reference Only

NVD14UCD150

Varistors 150Volt 14mm.

Manufacturer:

Mfr Part:
NVD14UCD150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryVaristors
SeriesU
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC95 VAC
Voltage Rating DC125 VDC
Varistor Voltage150 V
Clamping Voltage250 V
Diameter14 mm
Peak Surge Current5 kA
Surge Energy Rating37.5 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q100
PackagingReel
Length4.3 mm
Product TypeVaristors
SubcategoryVaristors
TypeMetal Oxide Varistor Disk Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.284$710.00
$0.262$1,310.00
$0.243$2,430.00
Need more?
Contact Us